Part Details for TC74HC368AFN-TP1ELP by Toshiba America Electronic Components
Overview of TC74HC368AFN-TP1ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC368AFN-TP1ELP
TC74HC368AFN-TP1ELP CAD Models
TC74HC368AFN-TP1ELP Part Data Attributes
|
TC74HC368AFN-TP1ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC368AFN-TP1ELP
Toshiba America Electronic Components
IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC74HC368AFN-TP1ELP
This table gives cross-reference parts and alternative options found for TC74HC368AFN-TP1ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC368AFN-TP1ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC368D,653 | 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | Nexperia | TC74HC368AFN-TP1ELP vs 74HC368D,653 |
TC74HC368AFN-TP1 | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC368AFN-TP1ELP vs TC74HC368AFN-TP1 |
74HC368D,652 | 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | Nexperia | TC74HC368AFN-TP1ELP vs 74HC368D,652 |
CD74HC368M96 | DRIVER | Intersil Corporation | TC74HC368AFN-TP1ELP vs CD74HC368M96 |
CD74HC368M96E4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | TC74HC368AFN-TP1ELP vs CD74HC368M96E4 |
SN74HC368D-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | TC74HC368AFN-TP1ELP vs SN74HC368D-00 |
M74HC368M1 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | TC74HC368AFN-TP1ELP vs M74HC368M1 |
CD74HC368MTE4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | TC74HC368AFN-TP1ELP vs CD74HC368MTE4 |
CD74HC368M96 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | TC74HC368AFN-TP1ELP vs CD74HC368M96 |
SN74HC368DR | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | TC74HC368AFN-TP1ELP vs SN74HC368DR |