-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5535
|
Newark | Logic, Analog Mux/Demux Hs, 16Tssop, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:180Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4051PWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
296-CD74HC4051PWTCT-ND
|
DigiKey | IC MUX 8:1 130OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9336 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
595-CD74HC4051PWT
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr RoHS: Compliant | 7878 |
|
$0.4810 / $1.2300 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Ameya Holding Limited | TSSOP 16/M°/HIGH SPEED CMOS 8-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER | 32034 |
|
RFQ | |
DISTI #
SMC-CD74HC4051PWT
|
Sensible Micro Corporation | Ictssop16 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tape & Reel | 231 |
|
$0.5360 | RFQ |
DISTI #
SMC-CD74HC4051PWT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 196 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16TSSOP | 415101 |
|
$0.1420 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051PWT
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4051PW,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | CD74HC4051PWT vs 74HC4051PW,112 |
MC74HC4051ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | CD74HC4051PWT vs MC74HC4051ADTR2G |
74HC4051PW-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4051PWT vs 74HC4051PW-T |
MC74HC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | CD74HC4051PWT vs MC74HC4051DTR2 |
74HC4051PW,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CD74HC4051PWT vs 74HC4051PW,112 |
74HC4051PW-Q100 | Differential Multiplexer | Nexperia | CD74HC4051PWT vs 74HC4051PW-Q100 |
MM74HC4051MTCX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4051PWT vs MM74HC4051MTCX_NL |
CD74HC4051PWRE4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4051PWT vs CD74HC4051PWRE4 |
MC74HC4051ADTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | CD74HC4051PWT vs MC74HC4051ADTR2 |
74HC4051PW-Q100/HI | Differential Multiplexer | Nexperia | CD74HC4051PWT vs 74HC4051PW-Q100/HI |