Part Details for MC74HC4051DTR2 by onsemi
Overview of MC74HC4051DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC74HC4051DTR2
MC74HC4051DTR2 CAD Models
MC74HC4051DTR2 Part Data Attributes:
|
MC74HC4051DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051DTR2
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4051DTR2
This table gives cross-reference parts and alternative options found for MC74HC4051DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4051PW-Q100/HI | Differential Multiplexer | Nexperia | MC74HC4051DTR2 vs 74HC4051PW-Q100/HI |
CD74HC4051PWRE4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051DTR2 vs CD74HC4051PWRE4 |
MC74HC4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74HC4051DTR2 vs MC74HC4051DT |
74HC4051PW-Q100/AU | Differential Multiplexer | Nexperia | MC74HC4051DTR2 vs 74HC4051PW-Q100/AU |
74HC4051PW,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC4051DTR2 vs 74HC4051PW,112 |
M74HC4051TTR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC4051DTR2 vs M74HC4051TTR |
CD74HC4051PWR | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051DTR2 vs CD74HC4051PWR |
MM74HC4051MTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4051DTR2 vs MM74HC4051MTCX |
74HC4051PW-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051DTR2 vs 74HC4051PW-T |
CD74HC4051PWRG4 | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051DTR2 vs CD74HC4051PWRG4 |