Part Details for CD74HC688E by Rochester Electronics LLC
Overview of CD74HC688E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Medical Imaging
Automotive
Part Details for CD74HC688E
CD74HC688E CAD Models
CD74HC688E Part Data Attributes
|
CD74HC688E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC688E
Rochester Electronics LLC
Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC688E
This table gives cross-reference parts and alternative options found for CD74HC688E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC688J-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HC688E vs SN54HC688J-00 |
74HC688N | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688E vs 74HC688N |
SN74HC688NP3 | Identity Comparator, | Rochester Electronics LLC | CD74HC688E vs SN74HC688NP3 |
MM74HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | CD74HC688E vs MM74HC688J |
MM54HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | CD74HC688E vs MM54HC688J |
MC74HC688JD | Identity Comparator, | Rochester Electronics LLC | CD74HC688E vs MC74HC688JD |
HD74HC688P-E | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | CD74HC688E vs HD74HC688P-E |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD74HC688E vs CD54HC688F |
5962-8681801RA | Identity Comparator, | Rochester Electronics LLC | CD74HC688E vs 5962-8681801RA |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | CD74HC688E vs MC74HC688NS |