Part Details for CDC318DLR by Texas Instruments
Overview of CDC318DLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC318DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC318DLR-ND
|
DigiKey | LOW SKEW CLOCK DRIVER Min Qty: 286 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.0500 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 318 Series, 18 True Output(s), BICMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.8993 / $1.0600 | Buy Now |
Part Details for CDC318DLR
CDC318DLR CAD Models
CDC318DLR Part Data Attributes:
|
CDC318DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC318DLR
Texas Instruments
1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 318 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.006 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
Alternate Parts for CDC318DLR
This table gives cross-reference parts and alternative options found for CDC318DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC318DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C180VE | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48 | Pericom Semiconductor Corporation | CDC318DLR vs PI6C180VE |
CY2318ANZPVC-1T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CDC318DLR vs CY2318ANZPVC-1T |
CY2318ANZPVXC-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CDC318DLR vs CY2318ANZPVXC-11T |
CDC318DL | 1-Line To 18-Line Clock Driver With I2C Control Interface 48-SSOP | Texas Instruments | CDC318DLR vs CDC318DL |
CY2318BNZPVC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CDC318DLR vs CY2318BNZPVC-11 |
CY2318ANZPVC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CDC318DLR vs CY2318ANZPVC-11 |
CY2318ANZPVC-1 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CDC318DLR vs CY2318ANZPVC-1 |
PI6C180BV | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Pericom Semiconductor Corporation | CDC318DLR vs PI6C180BV |
CDC318ADLRG4 | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | CDC318DLR vs CDC318ADLRG4 |
CDC318ADLG4 | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | CDC318DLR vs CDC318ADLG4 |