-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5315
|
Newark | Tvs Diode Array /Tape & Reel - 7" Reel |Bourns CDDFN6-0504P Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3340 | Buy Now |
DISTI #
CDDFN6-0504PCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26407 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
CDDFN6-0504P
|
Avnet Americas | ESD Suppressor Diode Arrays 18KV 6-Pin DFN EP T/R - Tape and Reel (Alt: CDDFN6-0504P) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.2982 | Buy Now |
DISTI #
652-CDDFN6-0504P
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 5VOLT RoHS: Compliant | 707 |
|
$0.2620 / $0.6700 | Buy Now |
DISTI #
73202559
|
RS | A 5V, 6.5A, 4 lines, DFN6 packaged TVS/Steering Diode Array | Bourns CDDFN6-0504P RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7400 | RFQ |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin DFN EP T/R RoHS: Compliant |
15000 In Stock |
|
$0.2556 / $0.2829 | Buy Now |
|
Bristol Electronics | 12644 |
|
RFQ | ||
|
Quest Components | 34 |
|
$0.4550 / $0.9100 | Buy Now | |
DISTI #
CDDFN6-0504P
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 5VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2730 | Buy Now |
DISTI #
CDDFN6-0504P
|
Avnet Abacus | ESD Suppressor Diode Arrays 18KV 6-Pin DFN EP T/R - Tape and Reel (Alt: CDDFN6-0504P) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDDFN6-0504P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDDFN6-0504P
Bourns Inc
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CDDFN6-0504P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDDFN6-0504P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | CDDFN6-0504P vs CM1213-04ST |
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | CDDFN6-0504P vs USBLC6-2P6 |
CDSOT563-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | CDDFN6-0504P vs CDSOT563-0502 |
RCLAMP1654P.TCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN | Semtech Corporation | CDDFN6-0504P vs RCLAMP1654P.TCT |
TPD4E002DRLRG4 | Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85 | Texas Instruments | CDDFN6-0504P vs TPD4E002DRLRG4 |
RCLAMP0504S.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN | Semtech Corporation | CDDFN6-0504P vs RCLAMP0504S.TCT |
CDSOT236-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | CDDFN6-0504P vs CDSOT236-0502 |
DSILC6-4P6 | ESD Protection for high speed interface | STMicroelectronics | CDDFN6-0504P vs DSILC6-4P6 |
CM1213A-04SO | Low Capacitance ESD Protection Array, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | CDDFN6-0504P vs CM1213A-04SO |
TPD4E1U06DCKR | Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 | Texas Instruments | CDDFN6-0504P vs TPD4E1U06DCKR |