Part Details for CDR32BP911BFUS by KEMET Corporation
Overview of CDR32BP911BFUS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP911BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP911BFUS
|
Avnet Americas | Cap Ceramic 910pF 100V C0G 1% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP911BFUS) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 67 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2225 / $11.0075 | Buy Now |
Part Details for CDR32BP911BFUS
CDR32BP911BFUS CAD Models
CDR32BP911BFUS Part Data Attributes
|
CDR32BP911BFUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP911BFUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP911BFUS
This table gives cross-reference parts and alternative options found for CDR32BP911BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP911BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N911F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFUS vs C1206N911F1GMC |
CDR32BP911BFZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP911BFUS vs CDR32BP911BFZSAC |
CDR32BP911BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFUS vs CDR32BP911BFYP |
CDR32BP911BFURAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP911BFUS vs CDR32BP911BFURAR |
C1206N911F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFUS vs C1206N911F1GRC |
CDR32BP911BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFUS vs CDR32BP911BFUP |
CDR32BP911BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFUS vs CDR32BP911BFUM |
CDR32BP911BFMPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00091 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP911BFUS vs CDR32BP911BFMPAP |
CDR32BP911BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BFUS vs CDR32BP911BFYR |
CDR32BP911BFZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP911BFUS vs CDR32BP911BFZPAC |