Part Details for CEE2X92SC-V55Z14W by Amphenol FCi
Overview of CEE2X92SC-V55Z14W by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEE2X92SC-V55Z14W
CEE2X92SC-V55Z14W CAD Models
CEE2X92SC-V55Z14W Part Data Attributes:
|
CEE2X92SC-V55Z14W
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CEE2X92SC-V55Z14W
Amphenol FCi
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |
Alternate Parts for CEE2X92SC-V55Z14W
This table gives cross-reference parts and alternative options found for CEE2X92SC-V55Z14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEE2X92SC-V55Z14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5390241-8 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | CEE2X92SC-V55Z14W vs 5390241-8 |
1734425-1 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TE Connectivity | CEE2X92SC-V55Z14W vs 1734425-1 |
6-5390241-1 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | CEE2X92SC-V55Z14W vs 6-5390241-1 |
CEE2X92SM-V33Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | CEE2X92SC-V55Z14W vs CEE2X92SM-V33Z14W |
390241-1 | 184 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | TE's AMP | CEE2X92SC-V55Z14W vs 390241-1 |
CEE2X92SM-V33Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | CEE2X92SC-V55Z14W vs CEE2X92SM-V33Z14W |
CEE2X92SC-V55Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CEE2X92SC-V55Z14W vs CEE2X92SC-V55Z14W |