Part Details for CF07101U0R0-NH by Cvilux Corporation
Overview of CF07101U0R0-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF07101U0R0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CF07101U0R0-NHCT-ND
|
DigiKey | CONN FFC FPC TOP 10POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1875 In Stock |
|
$0.1653 / $0.4700 | Buy Now |
DISTI #
ZIFFZC110CV-TR
|
Maritex | ZIF connector for FFC/FPC, pitch 1.00mm, 10-contacts, SMD, side entry, upper contacts Min Qty: 1 Package Multiple: 1 | 330 |
|
$0.2810 / $0.3670 | Buy Now |
Part Details for CF07101U0R0-NH
CF07101U0R0-NH CAD Models
CF07101U0R0-NH Part Data Attributes:
|
CF07101U0R0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF07101U0R0-NH
Cvilux Corporation
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.102 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.709 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CF07101U0R0-NH
This table gives cross-reference parts and alternative options found for CF07101U0R0-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF07101U0R0-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734248-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | CF07101U0R0-NH vs 1-1734248-0 |
CF08101H2R0-NH | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, | Cvilux Corporation | CF07101U0R0-NH vs CF08101H2R0-NH |
FFC1-10-HU-TR | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | CF07101U0R0-NH vs FFC1-10-HU-TR |