Filter Your Search
1 - 1 of 1 results
|
CF07101U0R0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 1 | 1 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | e3 | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.102 inch | 0.217 inch | 0.709 inch | CVILUX CORP | compliant |