Part Details for CIM14-G03CP by Cristek Interconnects Inc
Overview of CIM14-G03CP by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CIM14-G03CP
CIM14-G03CP CAD Models
CIM14-G03CP Part Data Attributes:
|
CIM14-G03CP
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CIM14-G03CP
Cristek Interconnects Inc
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: M83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for CIM14-G03CP
This table gives cross-reference parts and alternative options found for CIM14-G03CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM14-G03CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/14-G02NN | D Microminiature Connector, | ITT Interconnect Solutions | CIM14-G03CP vs M83513/14-G02NN |
CIM14-G02NP | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM14-G03CP vs CIM14-G02NP |
M83513/14-G01CT | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM14-G03CP vs M83513/14-G01CT |
M83513/14-G01PN | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM14-G03CP vs M83513/14-G01PN |
M83513/14-G02CN | D Microminiature Connector, | ITT Interconnect Solutions | CIM14-G03CP vs M83513/14-G02CN |
M83513/14-G02PN | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM14-G03CP vs M83513/14-G02PN |
M83513/14-G02NT | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM14-G03CP vs M83513/14-G02NT |
M83513/14-G02PW | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM14-G03CP vs M83513/14-G02PW |
M83513/14-G01NW | D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | Defense Logistics Agency | CIM14-G03CP vs M83513/14-G01NW |
M83513/14-G01PP | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM14-G03CP vs M83513/14-G01PP |