Datasheets
CM1218-04SD by: California Micro Devices

Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN

Part Details for CM1218-04SD by California Micro Devices

Overview of CM1218-04SD by California Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CM1218-04SD

CM1218-04SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM1218-04SD Part Data Attributes:

CM1218-04SD California Micro Devices
Buy Now Datasheet
Compare Parts:
CM1218-04SD California Micro Devices Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP
Part Package Code SOT
Package Description R-PDSO-F5
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F5
Number of Elements 4
Number of Terminals 5
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for CM1218-04SD

This table gives cross-reference parts and alternative options found for CM1218-04SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1218-04SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM1218-04SE Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE PACKAGE-5 California Micro Devices CM1218-04SD vs CM1218-04SE
Part Number Description Manufacturer Compare
CM1213-04ST Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN California Micro Devices CM1218-04SD vs CM1213-04ST
USBLC6-2P6 ESD Protection for USB 2.0 High Speed STMicroelectronics CM1218-04SD vs USBLC6-2P6
CDSOT563-0502 Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 Bourns Inc CM1218-04SD vs CDSOT563-0502
RCLAMP1654P.TCT Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN Semtech Corporation CM1218-04SD vs RCLAMP1654P.TCT
TPD4E002DRLRG4 Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85 Texas Instruments CM1218-04SD vs TPD4E002DRLRG4
RCLAMP0504S.TCT Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN Semtech Corporation CM1218-04SD vs RCLAMP0504S.TCT
CDSOT236-0502 Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 Bourns Inc CM1218-04SD vs CDSOT236-0502
DSILC6-4P6 ESD Protection for high speed interface STMicroelectronics CM1218-04SD vs DSILC6-4P6
CM1213A-04SO Low Capacitance ESD Protection Array, SC-74 (SC-59ML) 6 LEAD, 3000-REEL onsemi CM1218-04SD vs CM1213A-04SO
TPD4E1U06DCKR Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 Texas Instruments CM1218-04SD vs TPD4E1U06DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM1218-04SD by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM1218-04SD by California Micro Devices

  • Please alert me when CM1218-04SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM1218-04SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM1218-04SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM1218-04SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM1218-04SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM1218-04SD by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: