Part Details for CMM6004-SC-0G0T by MACOM
Overview of CMM6004-SC-0G0T by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMM6004-SC-0G0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7287 |
|
RFQ | ||
|
NexGen Digital | 51000 |
|
RFQ |
Part Details for CMM6004-SC-0G0T
CMM6004-SC-0G0T CAD Models
CMM6004-SC-0G0T Part Data Attributes
|
CMM6004-SC-0G0T
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM6004-SC-0G0T
MACOM
Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Package Description | ROHS COMPLIANT, SMT, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CMM6004-SC-0G0T
This table gives cross-reference parts and alternative options found for CMM6004-SC-0G0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6004-SC-0G0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | CMM6004-SC-0G0T vs CMM6004-SC |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | Mimix Broadband | CMM6004-SC-0G0T vs CMM6004-SC-0G00 |
CMM6004-SC-0L0T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | Mimix Broadband | CMM6004-SC-0G0T vs CMM6004-SC-0L0T |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | CMM6004-SC-0G0T vs CMM6004-SC-0000 |
CMM6004-SC-000T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | CMM6004-SC-0G0T vs CMM6004-SC-000T |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | CMM6004-SC-0G0T vs CMM6004-SC-0G00 |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | Mimix Broadband | CMM6004-SC-0G0T vs CMM6004-SC-0000 |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, SMT, SOT-89, 3 PIN | Mimix Broadband | CMM6004-SC-0G0T vs CMM6004-SC |