Part Details for CMS13S-D5S26 by Cristek Interconnects Inc
Overview of CMS13S-D5S26 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS13S-D5S26
CMS13S-D5S26 CAD Models
CMS13S-D5S26 Part Data Attributes
|
CMS13S-D5S26
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS13S-D5S26
Cristek Interconnects Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for CMS13S-D5S26
This table gives cross-reference parts and alternative options found for CMS13S-D5S26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS13S-D5S26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS13S-05M35 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS13S-D5S26 vs CMS13S-05M35 |
51067-1302 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | CMS13S-D5S26 vs 51067-1302 |
CMS13S-S5H15 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS13S-D5S26 vs CMS13S-S5H15 |
3512-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | CMS13S-D5S26 vs 3512-213 |
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | CMS13S-D5S26 vs 1-827867-3 |
76323-313 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CMS13S-D5S26 vs 76323-313 |
CMS13S-S5M31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS13S-D5S26 vs CMS13S-S5M31 |
26-11-6139 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | CMS13S-D5S26 vs 26-11-6139 |
09-48-1133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | CMS13S-D5S26 vs 09-48-1133 |
CMS13S-S5S13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS13S-D5S26 vs CMS13S-S5S13 |