Part Details for CMS21S-D5H01 by Cristek Interconnects Inc
Overview of CMS21S-D5H01 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS21S-D5H01
CMS21S-D5H01 CAD Models
CMS21S-D5H01 Part Data Attributes:
|
CMS21S-D5H01
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS21S-D5H01
Cristek Interconnects Inc
Board Connector, 21 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for CMS21S-D5H01
This table gives cross-reference parts and alternative options found for CMS21S-D5H01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS21S-D5H01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS21S-G5G93 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS21S-D5H01 vs CMS21S-G5G93 |
PS-21SD-S4T1-3 | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | CMS21S-D5H01 vs PS-21SD-S4T1-3 |
2-147723-0 | CONNECTOR, 21 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | CMS21S-D5H01 vs 2-147723-0 |
0014563213 | Board Connector, 21 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | CMS21S-D5H01 vs 0014563213 |
2-641305-1 | CONNECTOR, 21 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | CMS21S-D5H01 vs 2-641305-1 |
MIL-C-55302/62LF21L | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | CMS21S-D5H01 vs MIL-C-55302/62LF21L |
15302115000 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | CMS21S-D5H01 vs 15302115000 |
851-93-021-10-002 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | CMS21S-D5H01 vs 851-93-021-10-002 |
CMS21S-B5T911 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS21S-D5H01 vs CMS21S-B5T911 |
MIL-C-55302/62-D21S | 21 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | CMS21S-D5H01 vs MIL-C-55302/62-D21S |