Part Details for CMX309FBC25.000M-UT by Citizen Electronics Co Ltd
Overview of CMX309FBC25.000M-UT by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX309FBC25.000M-UT
CMX309FBC25.000M-UT CAD Models
CMX309FBC25.000M-UT Part Data Attributes
|
CMX309FBC25.000M-UT
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMX309FBC25.000M-UT
Citizen Electronics Co Ltd
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.9mm x 8.65mm x 4.06mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CMX309FBC25.000M-UT
This table gives cross-reference parts and alternative options found for CMX309FBC25.000M-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX309FBC25.000M-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSOHV/BEJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSOHV/BEJ25MHZ |
MCSOV/CEJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSOV/CEJ25MHZ |
KCO-731-25.0000MHZ-OUT21-STBY2 | CMOS Output Clock Oscillator, 25MHz Nom | Hokuriku Electric Industry Co Ltd | CMX309FBC25.000M-UT vs KCO-731-25.0000MHZ-OUT21-STBY2 |
MCSO1HV/CE25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSO1HV/CE25MHZ |
MCSOV/B25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSOV/B25MHZ |
SG-8002JA25.0000M-PCCL0:ROHS | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SOJ-4 | Seiko Epson Corporation | CMX309FBC25.000M-UT vs SG-8002JA25.0000M-PCCL0:ROHS |
SM99222B3A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | CMX309FBC25.000M-UT vs SM99222B3A@25.000000MHZ |
MCSO1V/A25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSO1V/A25MHZ |
MCSOV/CJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSOV/CJ25MHZ |
MCSOV/CE25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | CMX309FBC25.000M-UT vs MCSOV/CE25MHZ |