Part Details for CONMMCX002-SMD by TE Connectivity
Overview of CONMMCX002-SMD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONMMCX002-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONMMCX002-SMD-ND
|
DigiKey | CONN MMCX RCPT R/A 50 OHM SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2749 In Stock |
|
$3.1875 / $4.4700 | Buy Now |
DISTI #
712-CONMMCX002-SMD
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Female Right Angle Surface Mount RoHS: Compliant | 188 |
|
$3.1800 / $4.4700 | Buy Now |
|
Future Electronics | MMCX Series 50 Ohm 6 GHz Right Angle Surface Mount Jack Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.4200 / $3.6700 | Buy Now |
|
Future Electronics | MMCX Series 50 Ohm 6 GHz Right Angle Surface Mount Jack Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.4200 / $3.6700 | Buy Now |
DISTI #
AMPCONMMCX002-SMD
|
Heilind Electronics | MMCX JACK 50 OHM PCB SURFACE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MMCX Jack 50 Ohm PCB Surface Mount | 0 |
|
$3.2200 / $9.4500 | Buy Now |
DISTI #
AMPCONMMCX002-SMD
|
Interstate Connecting Components | MMCX JACK 50 OHM PCB SURFACE M | 0 |
|
Buy Now | |
|
Master Electronics | MMCX Jack 50 Ohm PCB Surface Mount | 0 |
|
$3.2200 / $9.4500 | Buy Now |
Part Details for CONMMCX002-SMD
CONMMCX002-SMD CAD Models
CONMMCX002-SMD Part Data Attributes:
|
CONMMCX002-SMD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONMMCX002-SMD
TE Connectivity
RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.165 inch | |
Body Depth | 0.254 inch | |
Body Diameter | 0.136 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
Alternate Parts for CONMMCX002-SMD
This table gives cross-reference parts and alternative options found for CONMMCX002-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CONMMCX002-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1408152-2 | MMCX PCB EDGE MOUNT JACK | TE Connectivity | CONMMCX002-SMD vs 1408152-2 |