Part Details for CPF1206A1K62C by TE Connectivity
Overview of CPF1206A1K62C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A1K62C
CPF1206A1K62C CAD Models
CPF1206A1K62C Part Data Attributes
|
CPF1206A1K62C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A1K62C
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A1K62C
This table gives cross-reference parts and alternative options found for CPF1206A1K62C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A1K62C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATRC2W1621 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K62C vs AR06ATRC2W1621 |
TE06H1621AC | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A1K62C vs TE06H1621AC |
TC0650A1621T5E | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K62C vs TC0650A1621T5E |
CAR12061.62KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | CPF1206A1K62C vs CAR12061.62KOHMS0.05%50PPM |
AR06BPC2W1621N | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K62C vs AR06BPC2W1621N |
AR06BTRC2W1621 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K62C vs AR06BTRC2W1621 |
RMT12R-1K62-B50 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | CPF1206A1K62C vs RMT12R-1K62-B50 |
RT1206A162150PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A1K62C vs RT1206A162150PPM |
CPF1206B1K62C1 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206A1K62C vs CPF1206B1K62C1 |
RT1206B162150PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A1K62C vs RT1206B162150PPM |