Part Details for CQ0402ARNPO9BN2R2 by YAGEO Corporation
Overview of CQ0402ARNPO9BN2R2 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402ARNPO9BN2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5866
|
Newark | Cap, 2.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN2R2 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
80AK9824
|
Newark | Capacitor, 2.2Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN2R2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9500 |
|
$0.0620 / $0.1340 | Buy Now |
DISTI #
80AK8513
|
Newark | Capacitor, 2.2Pf, C0G/Np0, 0402, Capacitance:2.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cq Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN2R2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN2R2CT-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3565 In Stock |
|
$0.0183 / $0.1900 | Buy Now |
DISTI #
CQ0402ARNPO9BN2R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN2R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 | Buy Now |
DISTI #
603-CQ402ARNPO9BN2R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2pF C0G 0402 Tol 0.05pF RoHS: Compliant | 8180 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0468 | Buy Now |
Part Details for CQ0402ARNPO9BN2R2
CQ0402ARNPO9BN2R2 CAD Models
CQ0402ARNPO9BN2R2 Part Data Attributes
|
CQ0402ARNPO9BN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN2R2
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BN2R2
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N2R2A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402ARNPO9BN2R2 vs MT15N2R2A500CT |
MT15N2R2A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402ARNPO9BN2R2 vs MT15N2R2A500CG |
C1005NP0229AGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Darfon Corporation | CQ0402ARNPO9BN2R2 vs C1005NP0229AGTS |
RF0402N2R2A500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CQ0402ARNPO9BN2R2 vs RF0402N2R2A500CG |
RF0402N2R2A500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CQ0402ARNPO9BN2R2 vs RF0402N2R2A500CT |