Part Details for CR077BC0G470J500F by Samwha Electronics
Overview of CR077BC0G470J500F by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR077BC0G470J500F
CR077BC0G470J500F CAD Models
CR077BC0G470J500F Part Data Attributes
|
CR077BC0G470J500F
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CR077BC0G470J500F
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CR077BC0G470J500F
This table gives cross-reference parts and alternative options found for CR077BC0G470J500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR077BC0G470J500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A470JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CR077BC0G470J500F vs MR045A470JTTTRX |
RPE132C0G470J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | CR077BC0G470J500F vs RPE132C0G470J050VA |
MR045A470JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CR077BC0G470J500F vs MR045A470JTATR2 |
RPE131C0G470J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | CR077BC0G470J500F vs RPE131C0G470J050VA |
MR045A470JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CR077BC0G470J500F vs MR045A470JTTTR1 |
MR045A470JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CR077BC0G470J500F vs MR045A470JTATRX |
C316C470J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | CR077BC0G470J500F vs C316C470J5G5CA7301 |
MR045A470JA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CR077BC0G470J500F vs MR045A470JA-R |
MR045A470JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CR077BC0G470J500F vs MR045A470JTTTR2 |
CR051BC0G470J500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CR077BC0G470J500F vs CR051BC0G470J500F |