Part Details for MR045A470JA-R by Kyocera AVX Components
Overview of MR045A470JA-R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045A470JA-R
MR045A470JA-R CAD Models
MR045A470JA-R Part Data Attributes:
|
MR045A470JA-R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A470JA-R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MR045A470JA-R
This table gives cross-reference parts and alternative options found for MR045A470JA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A470JA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A470JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A470JA-R vs MR045A470JTATR2 |
RPE132C0G470J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045A470JA-R vs RPE132C0G470J050VA |
C317C470J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045A470JA-R vs C317C470J5G5CA7301 |
CR051BC0G470J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045A470JA-R vs CR051BC0G470J500R |
MR045A470JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A470JA-R vs MR045A470JTATRX |
MR045A470JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A470JA-R vs MR045A470JTATR1 |
CR077BC0G470J500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045A470JA-R vs CR077BC0G470J500F |
MR045A470JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A470JA-R vs MR045A470JTTTR2 |
CR077BC0G470J500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045A470JA-R vs CR077BC0G470J500B |
MR045A470JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A470JA-R vs MR045A470JTTTRX |