Part Details for CR35-7873FB by Hokuriku Electric Industry Co Ltd
Overview of CR35-7873FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-7873FB
CR35-7873FB CAD Models
CR35-7873FB Part Data Attributes
|
CR35-7873FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-7873FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-7873FB
This table gives cross-reference parts and alternative options found for CR35-7873FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-7873FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTBK7873F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-7873FB vs RK73H2ERTBK7873F |
CLF1210787K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-7873FB vs CLF1210787K1%100PPM/KNB16 |
CLF1210787K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-7873FB vs CLF1210787K1%100PPM/KKB4 |
RMC-207873FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR35-7873FB vs RMC-207873FB |
RTT127873FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR35-7873FB vs RTT127873FTP |
MR10X7873FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-7873FB vs MR10X7873FBL |
RMC-207873FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR35-7873FB vs RMC-207873FR |
CRCW1210100787K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CR35-7873FB vs CRCW1210100787K1%RT5 |
RTT127873FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR35-7873FB vs RTT127873FP4 |
WF10P7873FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR35-7873FB vs WF10P7873FTL |