Part Details for CRA2512-FZ-R0158ELF by Bourns Inc
Overview of CRA2512-FZ-R0158ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA2512-FZ-R0158ELF
CRA2512-FZ-R0158ELF CAD Models
CRA2512-FZ-R0158ELF Part Data Attributes
|
CRA2512-FZ-R0158ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-FZ-R0158ELF
Bourns Inc
RESISTOR, CURRENT SENSE, METAL ALLOY, 3 W, 1 %, 75 ppm, 0.0158 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown |
Alternate Parts for CRA2512-FZ-R0158ELF
This table gives cross-reference parts and alternative options found for CRA2512-FZ-R0158ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA2512-FZ-R0158ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA2512-FZ-R0154ELF | RESISTOR, CURRENT SENSE, METAL ALLOY, 3 W, 1 %, 75 ppm, 0.0154 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | CRA2512-FZ-R0158ELF vs CRA2512-FZ-R0154ELF |