Part Details for SMS-R015-1.0 by Isabellenhuette
Overview of SMS-R015-1.0 by Isabellenhuette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-R015-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMS-R015-1.0CT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.015 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5364 In Stock |
|
$1.2473 / $2.9700 | Buy Now |
DISTI #
73474673
|
Verical | Res 2512 0.015 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 10000 |
|
$0.8965 / $0.9498 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL ALLOY, 3W, 0.015OHM, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 2512 | 8393 |
|
$0.3150 / $0.9000 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 15m Ohms 1% 5W AUTO SMT | 0 |
|
$1.3330 / $1.4663 | RFQ |
Part Details for SMS-R015-1.0
SMS-R015-1.0 CAD Models
SMS-R015-1.0 Part Data Attributes:
|
SMS-R015-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMS-R015-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
Alternate Parts for SMS-R015-1.0
This table gives cross-reference parts and alternative options found for SMS-R015-1.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-R015-1.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA2512-FZ-R0158ELF | RESISTOR, CURRENT SENSE, METAL ALLOY, 3 W, 1 %, 75 ppm, 0.0158 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | SMS-R015-1.0 vs CRA2512-FZ-R0158ELF |
CRA2512-FZ-R0154ELF | RESISTOR, CURRENT SENSE, METAL ALLOY, 3 W, 1 %, 75 ppm, 0.0154 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | SMS-R015-1.0 vs CRA2512-FZ-R0154ELF |
CRA2010-JZ-R015ELF | Fixed Resistor, Metal Alloy, 1W, 0.015ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | SMS-R015-1.0 vs CRA2010-JZ-R015ELF |