Part Details for CRCW0402576RFKEDC by Vishay Intertechnologies
Overview of CRCW0402576RFKEDC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402576RFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402576RFKEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 576 Ohm 1% 0.063 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0402576RFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW0402576RFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 576ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW0402576RFKEDC
CRCW0402576RFKEDC CAD Models
CRCW0402576RFKEDC Part Data Attributes:
|
CRCW0402576RFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402576RFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402576RFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402576RFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402576RFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402576R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402576RFKEDC vs CDP0402576R1%100PPM/KNP10 |
CR0402FF5760G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW0402576RFKEDC vs CR0402FF5760G |
RTT025760FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402576RFKEDC vs RTT025760FTH |
RTT025760FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402576RFKEDC vs RTT025760FH4 |
CDF0402576R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402576RFKEDC vs CDF0402576R1%100PPM/KNP5 |
AC0402FR-7D576RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402576RFKEDC vs AC0402FR-7D576RL |
AF0402FR-7D576RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402576RFKEDC vs AF0402FR-7D576RL |
RMF04FT5760 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW0402576RFKEDC vs RMF04FT5760 |
RTT025760FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402576RFKEDC vs RTT025760FH2 |
CR0402-FX-5760GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW0402576RFKEDC vs CR0402-FX-5760GPF |