Part Details for RMF04FT5760 by TA-I Technology Co Ltd
Overview of RMF04FT5760 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04FT5760
RMF04FT5760 CAD Models
RMF04FT5760 Part Data Attributes:
|
RMF04FT5760
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04FT5760
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMF04FT5760
This table gives cross-reference parts and alternative options found for RMF04FT5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04FT5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-5760-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT5760 vs CPW10-5760-FY |
CR0402-FX-5760GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMF04FT5760 vs CR0402-FX-5760GPF |
CRCW0402576RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMF04FT5760 vs CRCW0402576RFKEDC |
CDF0402576R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMF04FT5760 vs CDF0402576R1%100PPM/KNP5 |
RTT025760FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT5760 vs RTT025760FH3 |
AF0402FR-7D576RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMF04FT5760 vs AF0402FR-7D576RL |
CR10-5760-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT5760 vs CR10-5760-FK |
CR0402FF5760G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMF04FT5760 vs CR0402FF5760G |
RTT025760FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT5760 vs RTT025760FTH |
RTT025760FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT5760 vs RTT025760FH4 |