Part Details for CRCW04025M49FKTD by Vishay Intertechnologies
Overview of CRCW04025M49FKTD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04025M49FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4030
|
Newark | Resistor, metal Glaze,5.49Mohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0402-Case Rohs Compliant: No |Vishay CRCW04025M49FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
CRCW04025M49FKTD
|
Avnet Americas | RES THKFLM 0402 0.01 OHM 100% 5.49M RT7 SMD - Tape and Reel (Alt: CRCW04025M49FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for CRCW04025M49FKTD
CRCW04025M49FKTD CAD Models
CRCW04025M49FKTD Part Data Attributes
|
CRCW04025M49FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025M49FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025M49FKTD
This table gives cross-reference parts and alternative options found for CRCW04025M49FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025M49FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-5494FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04025M49FKTD vs CR0402-16W-5494FSNT |
232270685495 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04025M49FKTD vs 232270685495 |
RC0402FR-135M49P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04025M49FKTD vs RC0402FR-135M49P |
232270625495L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04025M49FKTD vs 232270625495L |
AR0402FR-075M49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04025M49FKTD vs AR0402FR-075M49 |
ES02WGF5494T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025M49FKTD vs ES02WGF5494T5E |
AR0402FR-075M49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW04025M49FKTD vs AR0402FR-075M49L |
9C04021A5494FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04025M49FKTD vs 9C04021A5494FKPF4 |
9C04021A5494FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04025M49FKTD vs 9C04021A5494FKPF7 |
9C04021A5494FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04025M49FKTD vs 9C04021A5494FKAF3 |