Part Details for CRCW080520K0JNTB by Vishay Draloric
Overview of CRCW080520K0JNTB by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW080520K0JNTB
CRCW080520K0JNTB CAD Models
CRCW080520K0JNTB Part Data Attributes:
|
CRCW080520K0JNTB
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
CRCW080520K0JNTB
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | CHIP, LEAD/HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080520K0JNTB
This table gives cross-reference parts and alternative options found for CRCW080520K0JNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080520K0JNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080520K0JNTA | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW080520K0JNTB vs CRCW080520K0JNTA |
CRCW0805203JRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 20000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | CRCW080520K0JNTB vs CRCW0805203JRT1 |