Filter Your Search
1 - 3 of 3 results
|
CRCW080520K0JNTB
Vishay Draloric
|
Check for Price | No | Transferred | 20 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11.25 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW080520K0JNTB
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 20 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
CRCW080520K0JNTB
Vishay Dale
|
Check for Price | No | No | Active | unknown |