Part Details for CRHV2512AF100MFKT5 by Vishay Intertechnologies
Overview of CRHV2512AF100MFKT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2512AF100MFKT5
CRHV2512AF100MFKT5 CAD Models
CRHV2512AF100MFKT5 Part Data Attributes:
|
CRHV2512AF100MFKT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF100MFKT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRHV2512AF100MFKT5
This table gives cross-reference parts and alternative options found for CRHV2512AF100MFKT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF100MFKT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512AD100MFKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512AD100MFKNB |
CRHV2512AF100MFKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512AF100MFKE5 |
CRHV2512CF100MFKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512CF100MFKTB |
CRHV2512CF100MFKF1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512CF100MFKF1 |
CRHV2512AF100MFKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512AF100MFKTF |
CRHV2512AB100MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512AB100MFKN5 |
CRHV2512BF100MFKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512BF100MFKE5 |
CRHA2512AF100MFKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHA2512AF100MFKEF |
CRHV2512AF100MFKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512AF100MFKEF |
CRHV2512BF100MFKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKT5 vs CRHV2512BF100MFKT1 |