Part Details for CRHV2512BC15M0KKNT by Vishay Intertechnologies
Overview of CRHV2512BC15M0KKNT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2512BC15M0KKNT
CRHV2512BC15M0KKNT CAD Models
CRHV2512BC15M0KKNT Part Data Attributes
|
CRHV2512BC15M0KKNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512BC15M0KKNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% | |
Working Voltage | 3000 V |
Alternate Parts for CRHV2512BC15M0KKNT
This table gives cross-reference parts and alternative options found for CRHV2512BC15M0KKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512BC15M0KKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AG15M0KKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512BC15M0KKNT vs CRMV2512AG15M0KKEB |
CRMV2512BC15M0KKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512BC15M0KKNT vs CRMV2512BC15M0KKN1 |
CRMA2512AF15M0KKTT | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512BC15M0KKNT vs CRMA2512AF15M0KKTT |
CRHV2512BE15M0KKST | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512BC15M0KKNT vs CRHV2512BE15M0KKST |
CRMV2512BD15M0KKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512BC15M0KKNT vs CRMV2512BD15M0KKN5 |