Part Details for CRMA2512AF15M0KKTT by Vishay Intertechnologies
Overview of CRMA2512AF15M0KKTT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2512AF15M0KKTT
CRMA2512AF15M0KKTT CAD Models
CRMA2512AF15M0KKTT Part Data Attributes
|
CRMA2512AF15M0KKTT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512AF15M0KKTT
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512AF15M0KKTT
This table gives cross-reference parts and alternative options found for CRMA2512AF15M0KKTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512AF15M0KKTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AG15M0KKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF15M0KKTT vs CRMV2512AG15M0KKEB |
CRMV2512BC15M0KKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF15M0KKTT vs CRMV2512BC15M0KKN1 |
CRHV2512BE15M0KKST | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMA2512AF15M0KKTT vs CRHV2512BE15M0KKST |
CRMV2512BD15M0KKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF15M0KKTT vs CRMV2512BD15M0KKN5 |
CRHV2512BC15M0KKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMA2512AF15M0KKTT vs CRHV2512BC15M0KKNT |