Part Details for CRS1210AJW-434ELF by Bourns Inc
Overview of CRS1210AJW-434ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1210AJW-434ELF
CRS1210AJW-434ELF CAD Models
CRS1210AJW-434ELF Part Data Attributes:
|
CRS1210AJW-434ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1210AJW-434ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRS1210AJW-434ELF
This table gives cross-reference parts and alternative options found for CRS1210AJW-434ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210AJW-434ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35-434JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210AJW-434ELF vs RMC35-434JTE |
RK73B2ERTTE434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AJW-434ELF vs RK73B2ERTTE434J |
RK73B2ERTBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRS1210AJW-434ELF vs RK73B2ERTBK434J |
CR35-434JV | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRS1210AJW-434ELF vs CR35-434JV |
SCR35-434JV | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRS1210AJW-434ELF vs SCR35-434JV |
SG73S2ELBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRS1210AJW-434ELF vs SG73S2ELBK434J |
RMC35-434JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210AJW-434ELF vs RMC35-434JTH |
RCA1210430KJNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRS1210AJW-434ELF vs RCA1210430KJNEAAP |
RMC35-434JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210AJW-434ELF vs RMC35-434JTP |
SG73S2ETTDD434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRS1210AJW-434ELF vs SG73S2ETTDD434J |