Part Details for RMC35-434JTH by Kamaya Inc
Overview of RMC35-434JTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35-434JTH
RMC35-434JTH CAD Models
RMC35-434JTH Part Data Attributes:
|
RMC35-434JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35-434JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35-434JTH
This table gives cross-reference parts and alternative options found for RMC35-434JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35-434JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35-434JTH vs SG73P2ETBK434J |
SG73S2ETTDD434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC35-434JTH vs SG73S2ETTDD434J |
RMF13JT434 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 430000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC35-434JTH vs RMF13JT434 |
RK73B2ERTTED434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35-434JTH vs RK73B2ERTTED434J |
ERJ14YJ434U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC35-434JTH vs ERJ14YJ434U |
CRS1210AJW-434ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC35-434JTH vs CRS1210AJW-434ELF |
RCA1210430KJNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMC35-434JTH vs RCA1210430KJNEAAP |
RK73B2ERTBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35-434JTH vs RK73B2ERTBK434J |
RMC35-434JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35-434JTH vs RMC35-434JTP |
SG73P2ELBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35-434JTH vs SG73P2ELBK434J |