There are no models available for this part yet.
Overview of CS0603X7R103K100NR by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS0603X7R103K100NR by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS0603X7R103K100NR
|
TME | Capacitor: ceramic, 10nF, 10V, X7R, ±10%, SMD, 0201 Min Qty: 150000 | 0 |
|
$0.0013 | RFQ |
CAD Models for CS0603X7R103K100NR by Samwha Electronics
Part Data Attributes for CS0603X7R103K100NR by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CS0603X7R103K100NR
This table gives cross-reference parts and alternative options found for CS0603X7R103K100NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603X7R103K100NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R100-103KNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CS0603X7R103K100NR vs C0201X7R100-103KNE |
CL03B103KP3GNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | CS0603X7R103K100NR vs CL03B103KP3GNND |
KGM03AR71A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CS0603X7R103K100NR vs KGM03AR71A103KN |
C0201X7R100-103KNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | VENKEL LTD | CS0603X7R103K100NR vs C0201X7R100-103KNU |
C0201X7R100-103KGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | CS0603X7R103K100NR vs C0201X7R100-103KGP |
885012204005 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CS0603X7R103K100NR vs 885012204005 |
02012R103K6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS0603X7R103K100NR vs 02012R103K6B30D |
CM03X7R103K10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | KYOCERA Corporation | CS0603X7R103K100NR vs CM03X7R103K10KN |
223824855636 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS0603X7R103K100NR vs 223824855636 |
CL03B103KP3GCNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | CS0603X7R103K100NR vs CL03B103KP3GCNE |