Part Details for KGM03AR71A103KN by Kyocera AVX Components
Overview of KGM03AR71A103KN by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR71A103KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71A103KNCT-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45000 In Stock |
|
$0.0036 / $0.4400 | Buy Now |
DISTI #
581-KGM03AR71A103KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0780 / $0.0840 | Order Now |
DISTI #
V36:1790_10661169
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Date Code: 2115 | Americas - 2700000 |
|
$0.0016 / $0.0033 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0035 | Buy Now |
Part Details for KGM03AR71A103KN
KGM03AR71A103KN CAD Models
KGM03AR71A103KN Part Data Attributes
|
KGM03AR71A103KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71A103KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e2 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71A103KN
This table gives cross-reference parts and alternative options found for KGM03AR71A103KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71A103KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R100-103KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71A103KN vs C0201X7R100-103KGE |
C0201X7R100-103KSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM03AR71A103KN vs C0201X7R100-103KSNP |
SR0201X7R103KENT91#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | KGM03AR71A103KN vs SR0201X7R103KENT91#M123 |
KGM03AR71A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR71A103KN vs KGM03AR71A103KH |
MC0201B103K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | SPC Multicomp | KGM03AR71A103KN vs MC0201B103K100CT |
C0201X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71A103KN vs C0201X7R100-103KPU |
CM03X7R103K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | KGM03AR71A103KN vs CM03X7R103K10AH |
CM03X7R103K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | KGM03AR71A103KN vs CM03X7R103K10AN |
C0201X7R100-103KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71A103KN vs C0201X7R100-103KPE |
CS0603X7R103K100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | KGM03AR71A103KN vs CS0603X7R103K100NR |