Part Details for CS1005X5R474K100NR by Samwha Electronics
Overview of CS1005X5R474K100NR by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1005X5R474K100NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0050 | Buy Now |
DISTI #
CS1005X5R474K100NR
|
TME | Capacitor: ceramic, 470nF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0036 | RFQ |
Part Details for CS1005X5R474K100NR
CS1005X5R474K100NR CAD Models
CS1005X5R474K100NR Part Data Attributes:
|
CS1005X5R474K100NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005X5R474K100NR
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005X5R474K100NR
This table gives cross-reference parts and alternative options found for CS1005X5R474K100NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005X5R474K100NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105AB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005X5R474K100NR vs MCASL105AB5474KFNA1J |
LMK105B474KV | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0402 | TAIYO YUDEN | CS1005X5R474K100NR vs LMK105B474KV |
LMK105BJ474KV | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | CS1005X5R474K100NR vs LMK105BJ474KV |
MBASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005X5R474K100NR vs MBASL105AB5474KFNA01 |
SH15X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CS1005X5R474K100NR vs SH15X474K100CT |
MCASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005X5R474K100NR vs MCASL105AB5474KFNA01 |
MBASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005X5R474K100NR vs MBASL105AB5474KFNA18 |