Part Details for MCASL105AB5474KFNA01 by TAIYO YUDEN
Overview of MCASL105AB5474KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105AB5474KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105AB5474KFNA01CT-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
MCASL105AB5474KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,10V,X5R,0.47 F, 10% - Tape and Reel (Alt: MCASL105AB5474KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0145 / $0.0182 | Buy Now |
DISTI #
963-MCASL105AB5474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0136 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0176 | Buy Now |
|
Ameya Holding Limited | 1250-Authorized Distributor |
|
RFQ |
Part Details for MCASL105AB5474KFNA01
MCASL105AB5474KFNA01 CAD Models
MCASL105AB5474KFNA01 Part Data Attributes:
|
MCASL105AB5474KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105AB5474KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105AB5474KFNA01
This table gives cross-reference parts and alternative options found for MCASL105AB5474KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105AB5474KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105AB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105AB5474KFNA01 vs MCASL105AB5474KFNA1J |
LMK105B474KV | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0402 | TAIYO YUDEN | MCASL105AB5474KFNA01 vs LMK105B474KV |
LMK105BJ474KV | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | MCASL105AB5474KFNA01 vs LMK105BJ474KV |
MBASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105AB5474KFNA01 vs MBASL105AB5474KFNA01 |
SH15X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCASL105AB5474KFNA01 vs SH15X474K100CT |
MBASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105AB5474KFNA01 vs MBASL105AB5474KFNA18 |
CS1005X5R474K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samwha Electronics | MCASL105AB5474KFNA01 vs CS1005X5R474K100NR |