-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.5 mOhm 8-VSONP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30314-1-ND
|
DigiKey | MOSFET N-CH 25V 100A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5129 In Stock |
|
$0.4086 / $1.0900 | Buy Now |
DISTI #
595-CSD16342Q5A
|
Mouser Electronics | MOSFET N-Channel NexFET Power MOSFET RoHS: Compliant | 6157 |
|
$0.4080 / $0.7500 | Buy Now |
DISTI #
V72:2272_07248735
|
Arrow Electronics | Trans MOSFET N-CH 25V 21A 8-Pin VSONP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1437 |
|
$0.4115 / $0.4603 | Buy Now |
DISTI #
60574003
|
Verical | Trans MOSFET N-CH 25V 21A 8-Pin VSONP EP T/R Min Qty: 14 Package Multiple: 1 Date Code: 2148 | Americas - 1437 |
|
$0.4115 / $0.4395 | Buy Now |
|
Ameya Holding Limited | CSD16342Q5A , N沟道 MOSFET 晶体管, 100 A, Vds=25 V, 8针 SON封装 | 2156 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ | |
DISTI #
C1S746202593257
|
Chip1Stop | Trans MOSFET N-CH 25V 21A 8-Pin VSONP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.3130 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD16342Q5A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16342Q5A
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.5 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, VSONP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 69 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 131 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD16342Q5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16342Q5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFHM4234PBF | Power Field-Effect Transistor, | Infineon Technologies AG | CSD16342Q5A vs IRFHM4234PBF |
CSD16322Q5 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16342Q5A vs CSD16322Q5 |
CSD16323Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16342Q5A vs CSD16323Q3 |
CSD16404Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 7.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD16342Q5A vs CSD16404Q5A |
CSD16406Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 7.4 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16342Q5A vs CSD16406Q3 |
CSD16408Q5C | DualCool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | Texas Instruments | CSD16342Q5A vs CSD16408Q5C |
CSD16327Q3T | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 4.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16342Q5A vs CSD16327Q3T |
IRFHM4234TRPBF | Power Field-Effect Transistor, 20A I(D), 25V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, QFN-8 | Infineon Technologies AG | CSD16342Q5A vs IRFHM4234TRPBF |