-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 7.4 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3878
|
Newark | Fet, N Ch, Single, 25V, 8Son, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0042Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.7V, Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD16406Q3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9920 / $1.2800 | Buy Now |
DISTI #
296-24251-1-ND
|
DigiKey | MOSFET N-CH 25V 19A/60A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6808 In Stock |
|
$0.4068 / $1.0800 | Buy Now |
DISTI #
595-CSD16406Q3
|
Mouser Electronics | MOSFET N-Ch NexFET Power MOSFETs RoHS: Compliant | 5320 |
|
$0.4060 / $1.0600 | Buy Now |
DISTI #
J56:1989_00124540
|
Arrow Electronics | Trans MOSFET N-CH 25V 60A 8-Pin VSON-CLIP EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2324 | Europe - 2500 |
|
$0.4468 | Buy Now |
DISTI #
V72:2272_07248739
|
Arrow Electronics | Trans MOSFET N-CH 25V 60A 8-Pin VSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1417 |
|
$0.4156 / $0.9636 | Buy Now |
DISTI #
77839041
|
Verical | Trans MOSFET N-CH 25V 60A 8-Pin VSON-CLIP EP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2318 | Americas - 1417 |
|
$0.4156 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 19A I(D), 25V, 0.0074OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 5 |
|
$0.7650 / $0.9180 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 25V 60A 8-SON | 21967 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | N NexFET&trade, MOSFET | 165 |
|
$0.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD16406Q3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16406Q3
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 7.4 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 114 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD16406Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16406Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16342Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.5 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD16406Q3 vs CSD16342Q5A |
IRFHM4234PBF | Power Field-Effect Transistor, | Infineon Technologies AG | CSD16406Q3 vs IRFHM4234PBF |
CSD16322Q5 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16406Q3 vs CSD16322Q5 |
CSD16323Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16406Q3 vs CSD16323Q3 |
CSD16404Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 7.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD16406Q3 vs CSD16404Q5A |
CSD16408Q5C | DualCool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | Texas Instruments | CSD16406Q3 vs CSD16408Q5C |
CSD16327Q3T | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 4.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16406Q3 vs CSD16327Q3T |
IRFHM4234TRPBF | Power Field-Effect Transistor, 20A I(D), 25V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, QFN-8 | Infineon Technologies AG | CSD16406Q3 vs IRFHM4234TRPBF |