Part Details for CTLSH5-100M364TIN/LEAD by Central Semiconductor Corp
Overview of CTLSH5-100M364TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTLSH5-100M364TIN/LEAD
CTLSH5-100M364TIN/LEAD CAD Models
CTLSH5-100M364TIN/LEAD Part Data Attributes
|
CTLSH5-100M364TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CTLSH5-100M364TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-31 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CTLSH5-100M364TIN/LEAD
This table gives cross-reference parts and alternative options found for CTLSH5-100M364TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLSH5-100M364TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5P10-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | CTLSH5-100M364TIN/LEAD vs SS5P10-M3/86A |
SDT5H100P5-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | CTLSH5-100M364TIN/LEAD vs SDT5H100P5-13 |
SDT5H100P5-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | CTLSH5-100M364TIN/LEAD vs SDT5H100P5-7 |
SS5P10-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | CTLSH5-100M364TIN/LEAD vs SS5P10-M3/87A |
SDT5H100LP5-7D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | CTLSH5-100M364TIN/LEAD vs SDT5H100LP5-7D |
SS5P10HM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | CTLSH5-100M364TIN/LEAD vs SS5P10HM3/86A |
CTLSH5-100M364 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TLM364, 3 PIN | Central Semiconductor Corp | CTLSH5-100M364TIN/LEAD vs CTLSH5-100M364 |
SV5100T/R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | CTLSH5-100M364TIN/LEAD vs SV5100T/R7 |
SV5100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | CTLSH5-100M364TIN/LEAD vs SV5100 |
SDT5H100LP5-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | CTLSH5-100M364TIN/LEAD vs SDT5H100LP5-13 |