Part Details for CY74FCT273ATSOCTG4 by Texas Instruments
Overview of CY74FCT273ATSOCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT273ATSOCTG4
CY74FCT273ATSOCTG4 CAD Models
CY74FCT273ATSOCTG4 Part Data Attributes
|
CY74FCT273ATSOCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273ATSOCTG4
Texas Instruments
FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT273ATSOCTG4
This table gives cross-reference parts and alternative options found for CY74FCT273ATSOCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATSOCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT273ATSOC | Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 | Texas Instruments | CY74FCT273ATSOCTG4 vs CY74FCT273ATSOC |
CY74FCT273ATSOCE4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCTG4 vs CY74FCT273ATSOCE4 |
IDT74FCT273ATSO8 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT273ATSOCTG4 vs IDT74FCT273ATSO8 |
CD74FCT273ATM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Harris Semiconductor | CY74FCT273ATSOCTG4 vs CD74FCT273ATM |
CY74FCT273ATSOCTE4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCTG4 vs CY74FCT273ATSOCTE4 |
74FCT273ATSO | SOIC-20, Tube | Integrated Device Technology Inc | CY74FCT273ATSOCTG4 vs 74FCT273ATSO |
CY74FCT273ATSOC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT273ATSOCTG4 vs CY74FCT273ATSOC |
74FCT273ATSOG | SOIC-20, Tube | Integrated Device Technology Inc | CY74FCT273ATSOCTG4 vs 74FCT273ATSOG |
CY74FCT273ATSOCG4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCTG4 vs CY74FCT273ATSOCG4 |
74FCT273ATSO8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT273ATSOCTG4 vs 74FCT273ATSO8 |