-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5261
|
Newark | Mcu, 48Mhz, Qfn-Ep-56, 0 To 70Deg C Rohs Compliant: Yes |Infineon CY7C68013A-56LTXCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.8700 / $13.2700 | Buy Now |
DISTI #
448-CY7C68013A-56LTXCT-ND
|
DigiKey | IC MCU USB PHERIPH FX2LP 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10684 In Stock |
|
$10.8983 / $17.8800 | Buy Now |
DISTI #
727-CY7C68013A56LTXT
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 3543 |
|
$10.8900 / $17.8700 | Buy Now |
|
Future Electronics | CY7C68013A Series SPI/UART/I2C/USB 3.6 V Surface Mount USB - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$11.8100 | Buy Now |
DISTI #
69268517
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V T/R 56-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 1442 |
|
$7.6250 / $10.4750 | Buy Now |
DISTI #
SP005645175
|
EBV Elektronik | MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin QFN EP T/R (Alt: SP005645175) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C68013A-56LTXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C68013A-56LTXCT
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C68013A-56LTXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68013A-56LTXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68013A-56LTXCT | Microcontroller, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | CY7C68013A-56LTXCT vs CY7C68013A-56LTXCT |