Part Details for USB2512B-AEZ by Microchip Technology Inc
Overview of USB2512B-AEZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB2512B-AEZ
USB2512B-AEZ CAD Models
USB2512B-AEZ Part Data Attributes:
|
USB2512B-AEZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2512B-AEZ
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; SMBUS | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2512B-AEZ
This table gives cross-reference parts and alternative options found for USB2512B-AEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2512B-AEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512B-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2512B-AEZ vs USB2512B-AEZG-TR |
USB2512BI-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2512B-AEZ vs USB2512BI-AEZG-TR |
USB2512BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512B-AEZ vs USB2512BI-AEZ |
USB2512B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512B-AEZ vs USB2512B-AEZ-TR |
USB2512BI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512B-AEZ vs USB2512BI-AEZG |