Datasheets
DAC7801KP by:

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85

Part Details for DAC7801KP by Texas Instruments

Overview of DAC7801KP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for DAC7801KP

Part # Distributor Description Stock Price Buy
Rochester Electronics D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 24802
  • 1 $36.5600
  • 25 $35.8300
  • 100 $34.3700
  • 500 $32.9100
  • 1,000 $31.0800
$31.0800 / $36.5600 Buy Now

Part Details for DAC7801KP

DAC7801KP CAD Models

DAC7801KP Part Data Attributes

DAC7801KP Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC7801KP Texas Instruments Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description 0.300 INCH, GREEN, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T24
JESD-609 Code e4
Length 31.64 mm
Linearity Error-Max (EL) 0.0244%
Number of Bits 12
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Max 0.8 µs
Settling Time-Nom (tstl) 0.4 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DAC7801KP

This table gives cross-reference parts and alternative options found for DAC7801KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7801KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC7801KPG4 PARALLEL, 8 BITS INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDIP24, 0.300 INCH, GREEN, PLASTIC, DIP-24 Texas Instruments DAC7801KP vs DAC7801KPG4
AD5405YCP IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter Analog Devices Inc DAC7801KP vs AD5405YCP
AD5405YCPZ-REEL Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface Analog Devices Inc DAC7801KP vs AD5405YCPZ-REEL
DAC7822IRTAR 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 Texas Instruments DAC7801KP vs DAC7822IRTAR
AD5405YCP-REEL7 IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter Analog Devices Inc DAC7801KP vs AD5405YCP-REEL7
AD5405YCPZ Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface Analog Devices Inc DAC7801KP vs AD5405YCPZ
DAC7801D D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, Burr-Brown Corp DAC7801KP vs DAC7801D
DAC7801LPG4 PARALLEL, 8 BITS INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDIP24, 0.300 INCH, GREEN, PLASTIC, DIP-24 Texas Instruments DAC7801KP vs DAC7801LPG4
DAC7822IRTARG4 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 Texas Instruments DAC7801KP vs DAC7822IRTARG4
DAC7822IRTAT 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 Texas Instruments DAC7801KP vs DAC7822IRTAT

DAC7801KP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7801KP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7801KP by Texas Instruments

  • Please alert me when DAC7801KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC7801KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7801KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC7801KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7801KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7801KP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: