-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC7822IRTAR-ND
|
DigiKey | IC DAC 12BIT A-OUT 40WQFN Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9264 | Buy Now |
DISTI #
595-DAC7822IRTAR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit Dual Channel Par Input Mult RoHS: Compliant | 0 |
|
$4.9200 / $9.0200 | Order Now |
|
Ameya Holding Limited | IC DAC 12BIT DUAL MULTIPLY 40QFN | 35190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7822IRTAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7822IRTAR
Texas Instruments
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 0.2 µs | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DAC7822IRTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7822IRTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7822IRTARG4 | 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 | Texas Instruments | DAC7822IRTAR vs DAC7822IRTARG4 |
AD5405YCPZ-REEL7 | Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface | Analog Devices Inc | DAC7822IRTAR vs AD5405YCPZ-REEL7 |
AD5405YCPZ-REEL | Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface | Analog Devices Inc | DAC7822IRTAR vs AD5405YCPZ-REEL |
DAC7822IRTATG4 | 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 | Texas Instruments | DAC7822IRTAR vs DAC7822IRTATG4 |
AD5405YCP | IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | DAC7822IRTAR vs AD5405YCP |
DAC7822IRTAT | 12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125 | Texas Instruments | DAC7822IRTAR vs DAC7822IRTAT |
AD5405YCP-REEL7 | IC PARALLEL, WORD INPUT LOADING, 0.015 us SETTLING TIME, 12-BIT DAC, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | DAC7822IRTAR vs AD5405YCP-REEL7 |