Part Details for DAC8408GP by Analog Devices Inc
Overview of DAC8408GP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for DAC8408GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | Quad 8-Bit Multiplying CMOS D/A Converter with Memory ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2825 |
|
$26.5900 / $31.2800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 286 |
|
RFQ |
Part Details for DAC8408GP
DAC8408GP CAD Models
DAC8408GP Part Data Attributes
|
DAC8408GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408GP
Analog Devices Inc
Quad 8-Bit Multiplying CMOS D/A Converter with Memory
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8408GP
This table gives cross-reference parts and alternative options found for DAC8408GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7628TD/883 | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408GP vs MP7628TD/883 |
5962-8967801XA | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, 0.600 INCH, GLASS SEALED, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8408GP vs 5962-8967801XA |
DAC8408AT/883 | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8408GP vs DAC8408AT/883 |
5962-8967801XX | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.19us Settling Time, CDIP28, | Precision Monolithics Inc | DAC8408GP vs 5962-8967801XX |
MP7628BD | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28, | Micro Power Systems | DAC8408GP vs MP7628BD |
DAC8408AT | D/A Converter, 4 Func, CDIP28, | Precision Monolithics Inc | DAC8408GP vs DAC8408AT |
DAC8408GP | D/A Converter, 4 Func, PDIP28, | Precision Monolithics Inc | DAC8408GP vs DAC8408GP |
MP7628KN | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP28, | Micro Power Systems | DAC8408GP vs MP7628KN |
DAC8408ET | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8408GP vs DAC8408ET |
5962-8967802XX | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.19us Settling Time, CDIP28, | Precision Monolithics Inc | DAC8408GP vs 5962-8967802XX |