Part Details for ADDAC85D-CBI-V by Analog Devices Inc
Overview of ADDAC85D-CBI-V by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADDAC85D-CBI-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADDAC85D-CBI-V-AD-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CERDIP Min Qty: 2 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
334 In Stock |
|
$185.8000 | Buy Now |
DISTI #
ADDAC85D-CBI-V-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CERDIP Min Qty: 2 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$172.7888 / $184.4800 | Buy Now |
DISTI #
584-ADDAC85D-CBI-V
|
Mouser Electronics | Digital to Analog Converters - DAC IC,MONO 12-BIT D/A CONVER RoHS: Not Compliant | 0 |
|
$172.7500 / $184.4400 | Order Now |
|
Analog Devices Inc | IC,MONO 12-BIT D/A CONVER Min Qty: 1 Package Multiple: 1 | 544 |
|
$140.4800 / $300.9800 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 RoHS: Not Compliant Status: Active Min Qty: 1 | 334 |
|
$159.4500 / $187.5900 | Buy Now |
Part Details for ADDAC85D-CBI-V
ADDAC85D-CBI-V CAD Models
ADDAC85D-CBI-V Part Data Attributes:
|
ADDAC85D-CBI-V
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC85D-CBI-V
Analog Devices Inc
ADDAC85D-CBI-V
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ADDAC85D-CBI-V
This table gives cross-reference parts and alternative options found for ADDAC85D-CBI-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC85D-CBI-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDAC87-CBI-V/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC PACKAGE-24 | Sipex Corporation | ADDAC85D-CBI-V vs SPDAC87-CBI-V/B |
HI3-DAC85V-4 | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | ADDAC85D-CBI-V vs HI3-DAC85V-4 |
DAC87H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC85D-CBI-V vs DAC87H-CBI-V/QM |
DAC85-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | ADDAC85D-CBI-V vs DAC85-CBI-V |
HI1-5687V-8 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | ADDAC85D-CBI-V vs HI1-5687V-8 |
ADDAC87D-CBI-V | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | ADDAC85D-CBI-V vs ADDAC87D-CBI-V |
HI1-5680V-7 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | ADDAC85D-CBI-V vs HI1-5680V-7 |
HI1-DAC80V-5 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | ADDAC85D-CBI-V vs HI1-DAC80V-5 |
DAC85H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | ADDAC85D-CBI-V vs DAC85H-CBI-V/QM |