Part Details for DAI11W1S300G30LF by Amphenol Communications Solutions
Overview of DAI11W1S300G30LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAI11W1S300G30LF
DAI11W1S300G30LF CAD Models
DAI11W1S300G30LF Part Data Attributes
|
DAI11W1S300G30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAI11W1S300G30LF
Amphenol Communications Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAI11W1S300G30LF
This table gives cross-reference parts and alternative options found for DAI11W1S300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAI11W1S300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA11W1SEP3SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAI11W1S300G30LF vs L177TWA11W1SEP3SVA514RM6 |
DAM-11P1S-1A6N-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAI11W1S300G30LF vs DAM-11P1S-1A6N-A191-A197 |
DAM-11C1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAI11W1S300G30LF vs DAM-11C1S-1A9N-A191-A197-146 |
DAMM-11W1SE | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAI11W1S300G30LF vs DAMM-11W1SE |
DAI11W1S300A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAI11W1S300G30LF vs DAI11W1S300A00LF |
DAMG11H1SJA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAI11W1S300G30LF vs DAMG11H1SJA197 |
DA11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAI11W1S300G30LF vs DA11W1S300H40LF |
CBD11W1F7000Z | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAI11W1S300G30LF vs CBD11W1F7000Z |
CBD11W1F75000S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAI11W1S300G30LF vs CBD11W1F75000S |
DAMS11X1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAI11W1S300G30LF vs DAMS11X1SVK126 |