Part Details for DAN217WFH by ROHM Semiconductor
Overview of DAN217WFH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN217WFH
DAN217WFH CAD Models
DAN217WFH Part Data Attributes:
|
DAN217WFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217WFH
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN217WFH
This table gives cross-reference parts and alternative options found for DAN217WFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217WFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN217-T1 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN217WFH vs DAN217-T1 |
MA157A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | DAN217WFH vs MA157A |
LDAN217LT1G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | DAN217WFH vs LDAN217LT1G |
DA218STP | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAN217WFH vs DA218STP |
LDAN217LT3G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | DAN217WFH vs LDAN217LT3G |
KDS123S | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL PACKAGE-3 | KEC | DAN217WFH vs KDS123S |
DA228UFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN217WFH vs DA228UFH |
DAN217-TP-HF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN217WFH vs DAN217-TP-HF |
KDS123U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, USM, 3 PIN | KEC | DAN217WFH vs KDS123U |
DA380UFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN217WFH vs DA380UFH |